
DS1315-5+ | |
|---|---|
DigiKey Part Number | DS1315-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1315-5+ |
Description | IC RTC PHANTOM CHIP PAR 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1315-5+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 1.3mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Phantom Time Chip | Mounting Type Through Hole |
Features Leap Year | Package / Case 16-DIP (0.300", 7.62mm) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 16-PDIP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.84000 | €26.84 |
| 10 | €21.69500 | €216.95 |
| 25 | €20.41040 | €510.26 |
| 100 | €18.99880 | €1,899.88 |
| 250 | €18.32608 | €4,581.52 |
| Unit Price without VAT: | €26.84000 |
|---|---|
| Unit Price with VAT: | €32.20800 |

