DS12885 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 83
Unit Price: €11.47000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 27.655
Unit Price: €3.18713
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS12885

DigiKey Part Number
DS12885-ND
Manufacturer
Manufacturer Product Number
DS12885
Description
IC RTC CLK/CALENDAR PAR 24DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS12885 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2.5V ~ 4V
Part Status
Obsolete
Current - Timekeeping (Max)
15mA @ 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Calendar
Mounting Type
Through Hole
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Package / Case
24-DIP (0.600", 15.24mm)
Memory Size
114B
Supplier Device Package
24-PDIP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS12885+Analog Devices Inc./Maxim Integrated83DS12885+-ND€11.47000Direct
BQ3285P-SB2Rochester Electronics, LLC27.6552156-BQ3285P-SB2-ND€3.18713Direct
Obsolete
This product is no longer manufactured. View Substitutes