
DS1233A-10+T&R | |
|---|---|
DigiKey Part Number | DS1233A-10+T&RTR-ND - Tape & Reel (TR) DS1233A-10+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1233A-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233A-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.05900 | €20.59 |
| 25 | €1.88680 | €47.17 |
| 100 | €1.69810 | €169.81 |
| 250 | €1.60824 | €402.06 |
| 500 | €1.55396 | €776.98 |
| 1.000 | €1.50935 | €1,509.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.47262 | €2,945.24 |
| 4.000 | €1.44238 | €5,769.52 |
| 6.000 | €1.42724 | €8,563.44 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

