
DS1090U-2/V+T | |
|---|---|
DigiKey Part Number | DS1090U-2/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1090U-2/V+T |
Description | IC CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Clock Generator IC 4MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1090U-2/V+T Models |
Category | Differential - Input:Output No/No |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 4MHz |
Series | Divider/Multiplier Yes/No |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock Generator | Grade Automotive |
PLL No | Qualification AEC-Q100 |
Input Clock | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output CMOS, TTL | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.60601 | €4,818.03 |
| Unit Price without VAT: | €1.60601 |
|---|---|
| Unit Price with VAT: | €1.92721 |

