
DS1045S-3 | |
|---|---|
DigiKey Part Number | DS1045S-3-ND |
Manufacturer | |
Manufacturer Product Number | DS1045S-3 |
Description | IC DLY LN 16 TAP 54NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 16 Tap 54ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1045S-3 Models |
Category | Available Total Delays 54ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 2 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 16 | Mounting Type Surface Mount |
Function Multiple, Programmable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 9ns | Supplier Device Package 16-SOIC |
Tap Increment 3 ns | Base Product Number |

