
DG303ABK | |
|---|---|
DigiKey Part Number | 505-DG303ABK-ND |
Manufacturer | |
Manufacturer Product Number | DG303ABK |
Description | IC SWITCH SPDT X 2 50OHM 14CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG303ABK Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 12pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPDT | Crosstalk -74dB @ 500kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 50Ohm | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 18V | Supplier Device Package 14-CDIP |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |

