
DG212ETE+T | |
|---|---|
DigiKey Part Number | DG212ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG212ETE+T |
Description | IC SW SPST-NOX4 175OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DG212ETE+T Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-WQFN Exposed Pad |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-TQFN (5x5) |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.81128 | €14,528.20 |
| Unit Price without VAT: | €5.81128 |
|---|---|
| Unit Price with VAT: | €6.97354 |

