
71M6603-ILR/F | |
|---|---|
DigiKey Part Number | 71M6603-ILR/FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6603-ILR/F |
Description | IC ENERGY METER 3PHASE 8SOIC |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 71M6603-ILR/F Models |
Category | Meter Type 3 Phase |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -20°C ~ 60°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Measurement Error 0.1% | Supplier Device Package 8-SOIC |
Current - Supply 770µA | Base Product Number |
Voltage - Supply 2.5 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.02395 | €2,559.88 |
| 5.000 | €0.97429 | €4,871.45 |
| 7.500 | €0.94924 | €7,119.30 |
| Unit Price without VAT: | €1.02395 |
|---|---|
| Unit Price with VAT: | €1.22874 |

