
CP20008A-20 | |
|---|---|
DigiKey Part Number | 3315-CP20008A-20-ND |
Manufacturer | |
Manufacturer Product Number | CP20008A-20 |
Description | 0.5 GHz - 8 GHz, 20 dB Coupling |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 8GHz 20dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amtery Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 8GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | 20W | |
Isolation | 48dB | |
Return Loss | 26dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €418.15000 | €418.15 |
| 4 | €407.10250 | €1,628.41 |
| 10 | €399.45300 | €3,994.53 |
| Unit Price without VAT: | €418.15000 |
|---|---|
| Unit Price with VAT: | €501.78000 |

