Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output
TMF882x_Bottom

TMF8820-1AM

DigiKey Part Number
4991-TMF8820-1AMTR-ND - Tape & Reel (TR)
4991-TMF8820-1AMCT-ND - Cut Tape (CT)
4991-TMF8820-1AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF8820-1AM
Description
SENSOR OPTICAL 5-50CM PUSH-PULL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output
Datasheet
 Datasheet
EDA/CAD Models
TMF8820-1AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.394" ~ 196.85" (10mm ~ 5000mm)
Output Type
Push-Pull
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
2.8 mA
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.41000€6.41
5€5.78200€28.91
10€5.54700€55.47
25€5.26720€131.68
50€5.07580€253.79
100€4.90020€490.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€4.54380€2,271.90
1.000€4.41209€4,412.09
1.500€4.34017€6,510.25
Manufacturers Standard Package
Unit Price without VAT:€6.41000
Unit Price with VAT:€7.69200