Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF8805-1BM OLGA12 LF T&RDP

DigiKey Part Number
4991-TMF8805-1BMTR-ND - Tape & Reel (TR)
4991-TMF8805-1BMCT-ND - Cut Tape (CT)
4991-TMF8805-1BMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF8805-1BM OLGA12 LF T&RDP
Description
SENSOR OPT 4CM-400CM PUSH-PULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.787" ~ 98.425" (20mm ~ 2500mm)
Output Type
Push-Pull
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
2.7 mA
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.43000€3.43
5€3.06600€15.33
10€2.93300€29.33
25€2.77320€69.33
50€2.66400€133.20
100€2.56410€256.41
500€2.36294€1,181.47
1.000€2.28805€2,288.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€2.13716€10,685.80
Manufacturers Standard Package
Unit Price without VAT:€3.43000
Unit Price with VAT:€4.11600