Color Sensor 16 b 8-TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Color Sensor 16 b 8-TFLGA
AS7341-DLGM

AS7341-DLGM

DigiKey Part Number
AS7341-DLGMTR-ND - Tape & Reel (TR)
AS7341-DLGMCT-ND - Cut Tape (CT)
AS7341-DLGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7341-DLGM
Description
COLOR SENSOR I2C 16-B 8-TFLGA
Customer Reference
Detailed Description
Color Sensor 16 b 8-TFLGA
Datasheet
 Datasheet
EDA/CAD Models
AS7341-DLGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output
I2C
Resolution (Bits)
16 b
Features
-
Voltage - Supply
1.7 V ~ 2 V
Current - Supply (Max)
210µA
Operating Temperature
-30°C ~ 70°C
Package / Case
8-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.84000€6.84
5€6.17000€30.85
10€5.92300€59.23
25€5.62640€140.66
50€5.42360€271.18
100€5.23770€523.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€4.86360€2,431.80
1.000€4.72414€4,724.14
1.500€4.64799€6,971.98
Manufacturers Standard Package
Unit Price without VAT:€6.84000
Unit Price with VAT:€8.20800