AS7331 - Light, Ultraviolet (UV) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS7331 - Light, Ultraviolet (UV) Sensor Evaluation Board
ams OSRAM Smart UV Sphere: innovative use of UV-C LEDs for disinfection
Lights On, Germs Gone: UV-C Water Treatment Demo with OSLON UV Sensors

AS7331 EVALKIT 0V2

DigiKey Part Number
4991-AS7331EVALKIT0V2-ND
Manufacturer
Manufacturer Product Number
AS7331 EVALKIT 0V2
Description
EVAL BOARD FOR AS7331
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AS7331 - Light, Ultraviolet (UV) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Light, Ultraviolet (UV)
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
No
Contents
Board(s)
Utilized IC / Part
AS7331
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€272.88000€272.88
Manufacturers Standard Package
Unit Price without VAT:€272.88000
Unit Price with VAT:€327.45600