


TSL25853P | |
|---|---|
DigiKey Part Number | 4991-TSL25853PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL25853P |
Description | SENSOR OPTAMB 6 XFLGA MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-XFLGA Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-XFLGA Module |
Type Ambient | Supplier Device Package 6-OLGA (2x1) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.96727 | €9,672.70 |
| Unit Price without VAT: | €0.96727 |
|---|---|
| Unit Price with VAT: | €1.16072 |


