Optical Sensor Ambient I2C 10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL25403M

DigiKey Part Number
TSL25403MTR-ND - Tape & Reel (TR)
TSL25403MCT-ND - Cut Tape (CT)
TSL25403MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL25403M
Description
SENSOR OPT AMBIENT 10 UFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 10-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.17000€1.17
5€1.03200€5.16
10€0.98200€9.82
25€0.92160€23.04
50€0.88060€44.03
100€0.84310€84.31
500€0.76758€383.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.73949€739.49
2.000€0.71374€1,427.48
3.000€0.69968€2,099.04
5.000€0.68295€3,414.75
7.000€0.67250€4,707.50
10.000€0.66189€6,618.90
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.40400