
TRK-1T02-E | |
|---|---|
DigiKey Part Number | TRK-1T02-E-ND |
Manufacturer | |
Manufacturer Product Number | TRK-1T02-E |
Description | EVAL KIT POSITION SENSOR |
Customer Reference | |
Detailed Description | NSE-5310 TRACKER™ Proximity, Magnetic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Proximity, Magnetic | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | NSE-5310 | |
Note | - | |
Base Product Number |

