
TCS37073M OQFN12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS37073MOQFN12LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS37073MOQFN12LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS37073MOQFN12LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS37073M OQFN12 LF T&RDP |
Description | SENSOR OPT AMBIENT 12 QFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 12-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN | |
Supplier Device Package | 12-OQFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 5 | €1.43600 | €7.18 |
| 10 | €1.36900 | €13.69 |
| 25 | €1.28760 | €32.19 |
| 50 | €1.23240 | €61.62 |
| 100 | €1.18150 | €118.15 |
| 500 | €1.07948 | €539.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.99189 | €991.89 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

