

TCS3103FN | |
|---|---|
DigiKey Part Number | TCS3103FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS3103FN |
Description | COLOR SENSOR VOLTAGE/RGB 6-VFDFN |
Customer Reference | |
Detailed Description | Color Sensor Gain Control 6-VFDFN |
Datasheet | Datasheet |
Category | Features Gain Control |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 500µA @ 5V |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Output Voltage, RGB | Package / Case 6-VFDFN |

