Infrared (IR) Emitter 940nm 1.3V 60mA 1.65mW/sr @ 20mA 60° 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7016

DigiKey Part Number
475-SFH7016TR-ND - Tape & Reel (TR)
475-SFH7016CT-ND - Cut Tape (CT)
475-SFH7016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7016
Description
CHIP LED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 60mA 1.65mW/sr @ 20mA 60° 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
60mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
1.65mW/sr @ 20mA
Package / Case
6-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.95500€9.55
100€0.71940€71.94
500€0.61494€307.47
1.000€0.58081€580.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.53707€1,611.21
6.000€0.51485€3,089.10
9.000€0.50347€4,531.23
15.000€0.49064€7,359.60
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.60800