Remote Receiver Sensor, 38.0kHz 30m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 5110-38

DigiKey Part Number
475-SFH5110-38-ND
Manufacturer
Manufacturer Product Number
SFH 5110-38
Description
SENSOR REMOTE REC 38.0KHZ 30M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 30m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
ams-OSRAM USA INC.
Current - Supply
1.3 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
30m
Operating Temperature
-10°C ~ 75°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.