


SFH 4736 | |
|---|---|
DigiKey Part Number | 475-SFH4736TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4736 |
Description | EMITTER IR 600-1050NM 350MA 3SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 3V 500mA 14mW/sr @ 500mA (Typ) 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 14mW/sr @ 500mA (Typ) |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 500mA | Package / Case 3-SMD, No Lead |

