
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFH 303 FA-3/4 | |
|---|---|
DigiKey Part Number  | 475-SFH303FA-3/4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SFH 303 FA-3/4  | 
Description  | SENSOR PHOTO 990NM TOP VIEW RAD  | 
Customer Reference  | |
Detailed Description  | Phototransistors 990nm Top View Radial - 3 Leads  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ams-OSRAM USA INC.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Voltage - Collector Emitter Breakdown (Max)  | 35 V  | |
Current - Collector (Ic) (Max)  | 50 mA  | |
Current - Dark (Id) (Max)  | 50 nA  | |
Wavelength  | 990nm  | |
Viewing Angle  | 40°  | |
Power - Max  | 200 mW  | |
Mounting Type  | Through Hole  | |
Orientation  | Top View  | |
Operating Temperature  | -40°C ~ 100°C  | |
Package / Case  | Radial - 3 Leads  | 
Obsolete

