SFH 205 F | |
|---|---|
DigiKey Part Number | 475-SFH205F-ND |
Manufacturer | |
Manufacturer Product Number | SFH 205 F |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 950nm 20ns 120° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 205 F Models |
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 2nA |
Packaging Bulk | Active Area 7.02mm² |
Part Status Obsolete | Viewing Angle 120° |
Wavelength 950nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 800nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Radial |
Response Time 20ns |

