
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINI SPECTROMETER NIR | |
|---|---|
DigiKey Part Number | 4991-MINISPECTROMETERNIR-ND |
Manufacturer | |
Manufacturer Product Number | MINI SPECTROMETER NIR |
Description | MINI SPECTROMETER NIR |
Customer Reference | |
Detailed Description | - Light, Infrared (IR) Sensor Evaluation Board |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Infrared (IR) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Documents & Media
| Resource Type | Link |
|---|---|
| PCN Obsolescence/ EOL | EOL 06/JAN/2025 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8473.30.1180 |
Obsolete
You May Also Be Interested InSee All
6 Items
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 961-990601258-ND 4991-990601258-ND 961-990601258 990601258 Q65114A3303 4991-990601258 4991-MINISPECTROMETERNIR |
| Manufacturer Standard Package | 1 |







