MFR Recommended

LY M67F-U2V1-35-G3R3-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-LYM67F-U2V1-35-G3R3-20-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY M67F-U2V1-35-G3R3-20-R18-XX |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DELPS1.22-UGVI-36-J3S5-20-S | ams-OSRAM USA INC. | 28.486 | 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND | €0.20000 | MFR Recommended |


