LY L296-P2R1-26-0-20-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 38.232
Unit Price: €0.13000
Datasheet
Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY L296-P2R1-26-0-20-R18-Z

DigiKey Part Number
475-LYL296-P2R1-26-0-20-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY L296-P2R1-26-0-20-R18-Z
Description
LED YELLOW DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.30mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
160°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.70mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KY EELP41.22 Q2T1-36-A8J8-020-R18ams-OSRAM USA INC.38.232475-KYEELP41.22Q2T1-36-A8J8-020-R18CT-ND€0.13000MFR Recommended
Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes