
LY E67F-ABBB-46-1-Z | |
|---|---|
DigiKey Part Number | 475-LYE67F-ABBB-46-1-ZTR-ND - Tape & Reel (TR) 475-LYE67F-ABBB-46-1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY E67F-ABBB-46-1-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20000 | €2.00 |
| 100 | €0.14130 | €14.13 |
| 500 | €0.11466 | €57.33 |
| 1.000 | €0.10586 | €105.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09837 | €196.74 |
| 4.000 | €0.09200 | €368.00 |
| 6.000 | €0.08873 | €532.38 |
| 10.000 | €0.08503 | €850.30 |
| 14.000 | €0.08282 | €1,159.48 |
| 20.000 | €0.08067 | €1,613.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

