LY CKBP-JYKX-45-1-350-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 0
Unit Price: €1.67000
Datasheet
Image for LY CKBP-JYKX-45-1-350-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY CKBP-JYKX-45-1-350-R18-Z

DigiKey Part Number
475-LYCKBP-JYKX-45-1-350-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY CKBP-JYKX-45-1-350-R18-Z
Description
LED OSLON SIGNAL YLW 589NM 1212
Customer Reference
Detailed Description
LED Lighting Color OSLON® Signal Yellow 589nm (586nm ~ 592nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
67lm (52lm ~ 82lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
589nm (586nm ~ 592nm)
Supplier Device Package
1212
Current - Test
350mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.25V
Height - Seated (Max)
0.072" (1.82mm)
Lumens/Watt @ Current - Test
85 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCY CRBP.01-KZLY-5F5G-Y474-350-R18ams-OSRAM USA INC.0475-LCYCRBP.01-KZLY-5F5G-Y474-350-R18CT-ND€1.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes