
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LW W5SM-KXKY-NOK-1-350-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWW5SM-KXKY-NOK-1-350-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW W5SM-KXKY-NOK-1-350-R18-Z-XX |
Description | LED GOLDEN DRAGON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 84lm (71lm ~ 97lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | 5°C/W |
Obsolete

