
LW P4SG-V2AB-FK0PN0-46-20-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZTR-ND - Tape & Reel (TR) 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZCT-ND - Cut Tape (CT) 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW P4SG-V2AB-FK0PN0-46-20-R18F-Z |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.40mm L x 1.90mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41300 | €4.13 |
| 100 | €0.30030 | €30.03 |
| 500 | €0.24956 | €124.78 |
| 1.000 | €0.23292 | €232.92 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

