MFR Recommended

LW A67C-T2U2-JKLO-1-20-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWA67C-T2U2-JKLO-1-20-R33-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW A67C-T2U2-JKLO-1-20-R33-Z-XX |
Description | LED WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Boomerang |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 4.00mm L x 3.60mm W |
Millicandela Rating | Height (Max) 4.20mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-QISI-FK0PM0-U515-2-S | ams-OSRAM USA INC. | 29.112 | 475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND | €0.21000 | MFR Recommended |


