
LUW CN7N-KYKZ-IM-1-350-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LUWCN7N-KYKZ-IM-1-350-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CN7N-KYKZ-IM-1-350-R18-Z-XX |
Description | LED OSLON SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® MX ECE White 3.4V 350mA 80° 2-SMD, No Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 82 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package CSMD |
Flux @ 25°C, Current - Test 97lm (82lm ~ 112lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.093" (2.35mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 18°C/W |

