MFR Recommended
Similar

LT T673-Q2S1-25-26E6-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LTT673-Q2S1-25-26E6-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT T673-Q2S1-25-26E6-10-R18-Z |
Description | LED TOPLED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 527nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB DELPS2.DI-MGNI-2J8L-S4W5-0.5-S | ams-OSRAM USA INC. | 0 | 475-KBDELPS2.DI-MGNI-2J8L-S4W5-0.5-STR-ND | €0.06365 | MFR Recommended |
| KT DELQS1.12-TIVH-36-S446-10-S | ams-OSRAM USA INC. | 56.595 | 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND | €0.24000 | Similar |



