
LT L29S-P2Q2-25-0-10-R18-Z-JC | |
|---|---|
DigiKey Part Number | 475-LTL29S-P2Q2-25-0-10-R18-Z-JCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT L29S-P2Q2-25-0-10-R18-Z-JC |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 155° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 523nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.70mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.67mm |
Lens Size 1.30mm x 0.70mm |

