
LS V196-P2Q2-1 | |
|---|---|
DigiKey Part Number | 475-LSV196-P2Q2-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS V196-P2Q2-1 |
Description | LED RED DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0704 (1810 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.35mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140°, 135° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color White | Package / Case 0704 (1810 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |

