
LS T67K-J1L2-1-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LST67K-J1L2-1-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LST67K-J1L2-1-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LST67K-J1L2-1-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS T67K-J1L2-1-0-2-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528ES | Kingbright | 13.040 | 754-1531-1-ND | €0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11600 | €1.16 |
| 100 | €0.08040 | €8.04 |
| 500 | €0.06420 | €32.10 |
| 1.000 | €0.05880 | €58.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05419 | €108.38 |
| 4.000 | €0.05026 | €201.04 |
| 6.000 | €0.04824 | €289.44 |
| 10.000 | €0.04595 | €459.50 |
| 14.000 | €0.04459 | €624.26 |
| 20.000 | €0.04326 | €865.20 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |



