Red 628nm LED Indication - Discrete 2.0V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 628nm LED Indication - Discrete 2.0V 2-PLCC
ls t670-j1l2-1-0-10-r18-z

LS T670-J1L2-1-0-10-R18-Z

DigiKey Part Number
475-LST670-J1L2-1-0-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS T670-J1L2-1-0-10-R18-Z
Description
LED RED 2PLCC SMD
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 2.0V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Test
10mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
635nm
Color
Package / Case
2-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 2.80mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
2.0V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.