
LS M67K-H2K1-1-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSM67K-H2K1-1-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LSM67K-H2K1-1-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LSM67K-H2K1-1-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS M67K-H2K1-1-0-2-R18-Z |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20200 | €2.02 |
| 100 | €0.14330 | €14.33 |
| 500 | €0.11636 | €58.18 |
| 1.000 | €0.10745 | €107.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09228 | €276.84 |
| 6.000 | €0.08664 | €519.84 |
| 9.000 | €0.08375 | €753.75 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

