
LS A67F-U1AA-1-1-30-R33-Z | |
|---|---|
DigiKey Part Number | 475-LSA67F-U1AA-1-1-30-R33-ZTR-ND - Tape & Reel (TR) 475-LSA67F-U1AA-1-1-30-R33-ZCT-ND - Cut Tape (CT) 475-LSA67F-U1AA-1-1-30-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS A67F-U1AA-1-1-30-R33-Z |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.32700 | €3.27 |
| 100 | €0.23580 | €23.58 |
| 500 | €0.19458 | €97.29 |
| 1.000 | €0.18103 | €181.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16952 | €339.04 |
| 4.000 | €0.15974 | €638.96 |
| 6.000 | €0.15472 | €928.32 |
| 10.000 | €0.14905 | €1,490.50 |
| 14.000 | €0.14568 | €2,039.52 |
| 20.000 | €0.14239 | €2,847.80 |
| 50.000 | €0.13513 | €6,756.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |


