Phototransistors 850nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT 80A

DigiKey Part Number
475-LPT80A-ND
Manufacturer
Manufacturer Product Number
LPT 80A
Description
SENSOR PHOTO 850NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 850nm Side View Radial
Datasheet
 Datasheet
EDA/CAD Models
LPT 80A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
70°
Manufacturer
ams-OSRAM USA INC.
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
50 mA
Package / Case
Radial
Current - Dark (Id) (Max)
50 nA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.