MFR Recommended
Similar

LP T67F-Q1R1-35-1-20-R18-Z-NSI | |
|---|---|
DigiKey Part Number | 475-LPT67F-Q1R1-35-1-20-R18-Z-NSITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP T67F-Q1R1-35-1-20-R18-Z-NSI |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 562nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 562nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP DELPS1.FP-UGVI-34-Z555-10-S | ams-OSRAM USA INC. | 46.242 | 475-KPDELPS1.FP-UGVI-34-Z555-10-SCT-ND | €0.25000 | MFR Recommended |
| KP DELPS1.FP-QISI-34-U515-2-S | ams-OSRAM USA INC. | 1.600 | 475-KPDELPS1.FP-QISI-34-U515-2-SCT-ND | €0.24000 | Similar |


