
LP P47F-P2Q2-34-1-30-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LPP47F-P2Q2-34-1-30-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP P47F-P2Q2-34-1-30-R18-Z-XX |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.15V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 562nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.88mm |
Lens Size 1.60mm Dia |

