Similar

LJ CKBP-JXKZ-27-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LJCKBP-JXKZ-27-1-350-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LJ CKBP-JXKZ-27-1-350-R18-Z |
Description | LED OSLON SIGNAL RED 624NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Red 624nm (612nm ~ 636nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 79lm (45lm ~ 112lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 624nm (612nm ~ 636nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.072" (1.82mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Thermal Resistance of Package 9.6°C/W |
Lumens/Watt @ Current - Test 105 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LJ CRBP.01-JZLX-27-3A4A-350-R18 | ams-OSRAM USA INC. | 2.640 | 475-LJCRBP.01-JZLX-27-3A4A-350-R18CT-ND | €1.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.07917 | €647.50 |
| 1.200 | €1.02820 | €1,233.84 |
| 1.800 | €1.00210 | €1,803.78 |
| 3.000 | €0.97264 | €2,917.92 |
| 4.200 | €0.95512 | €4,011.50 |
| 6.000 | €0.93806 | €5,628.36 |
| Unit Price without VAT: | €1.07917 |
|---|---|
| Unit Price with VAT: | €1.29500 |


