
LG Q396-QR-24-0-20-R18-Z-DL | |
|---|---|
DigiKey Part Number | 475-LGQ396-QR-24-0-20-R18-Z-DLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG Q396-QR-24-0-20-R18-Z-DL |
Description | LED SMD |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |

