
LG 3330-LP-1-0-10-BULK | |
|---|---|
DigiKey Part Number | 475-LG3330-LP-1-0-10-BULK-ND |
Manufacturer | |
Manufacturer Product Number | LG 3330-LP-1-0-10-BULK |
Description | LED 3MM 570NM GREEN CLR RADIAL |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.0V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.0V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Millicandela Rating | Wavelength - Peak 572nm |
Lens Style Round | Package / Case Radial |
Lens Size 3mm, T-1 | Supplier Device Package |

