
LE CG Q7WP-7Q7R-2-0-A40-R18-Z | |
|---|---|
DigiKey Part Number | 475-LECGQ7WP-7Q7R-2-0-A40-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE CG Q7WP-7Q7R-2-0-A40-R18-Z |
Description | LED GREEN SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 520nm (Typ) 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead Exposed Pad |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.226" L x 0.184" W (5.75mm x 4.68mm) |
Wavelength 520nm (Typ) | Height - Seated (Max) 0.054" (1.37mm) |
Current - Test 1.4A | Thermal Resistance of Package 1.3°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Current - Max 5A |

