
LCW JNSH.EC-BQBS-5R8T-1 | |
|---|---|
DigiKey Part Number | 475-LCWJNSH.EC-BQBS-5R8T-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW JNSH.EC-BQBS-5R8T-1 |
Description | LED DURIS E3 WM WHT 3000K PLCC |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Warm 3000K 3.05V 20mA 110° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 115 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, J-Lead |
CCT (K) 3000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 7lm (6lm ~ 8lm) | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Current - Test 20mA | Height - Seated (Max) 0.051" (1.30mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 125°C/W |

