
LCW JDSH.EC-FRFT-5R8T-L1N2 | |
|---|---|
DigiKey Part Number | 475-LCWJDSH.EC-FRFT-5R8T-L1N2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW JDSH.EC-FRFT-5R8T-L1N2 |
Description | LED DURIS E5 WARM WHT 3000K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 3000K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 112 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 3000K | Supplier Device Package 4-SMD |
Flux @ 25°C, Current - Test 43lm (38lm ~ 48lm) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 120mA | Height - Seated (Max) 0.034" (0.87mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 41°C/W |

