
LB P4SG-S1T2-35-1-F-Z | |
|---|---|
DigiKey Part Number | 475-LBP4SG-S1T2-35-1-F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB P4SG-S1T2-35-1-F-Z |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 470nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.88mm |

