
KY DMLS31.23-8J7L-46-M3W3-700-R18-Z | |
|---|---|
DigiKey Part Number | 475-KYDMLS31.23-8J7L-46-M3W3-700-R18-ZTR-ND - Tape & Reel (TR) 475-KYDMLS31.23-8J7L-46-M3W3-700-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KY DMLS31.23-8J7L-46-M3W3-700-R18-Z |
Description | LED SYNIOS P2720 YLW 590NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 590nm (Typ) 1108 (2720 Metric) |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 111lm (63lm ~ 159lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 590nm (Typ) | Supplier Device Package 2-SMD |
Current - Test 700mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.55V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 62 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.99400 | €9.94 |
| 100 | €0.75050 | €75.05 |
| 500 | €0.64268 | €321.34 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

